
4147-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4147-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4147-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.175" (4.45mm) | |
Length - Below Flange | - | |
Length - Overall | 0.182" (4.62mm) | |
Flange Diameter | 0.056" (1.42mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,74900 zł | 17,49 zł |
| 25 | 1,63760 zł | 40,94 zł |
| 50 | 1,55920 zł | 77,96 zł |
| 100 | 1,48440 zł | 148,44 zł |
| 250 | 1,39136 zł | 347,84 zł |
| 500 | 1,32486 zł | 662,43 zł |
| 1 000 | 1,26159 zł | 1 261,59 zł |
| 3 000 | 1,16745 zł | 3 502,35 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

