851-87-018-30-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 16,54030 zł

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 19,88467 zł
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 5,30864 zł
Datasheet
18 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-87-018-30-001101

DigiKey Part Number
851-87-018-30-001101-ND
Manufacturer
Manufacturer Product Number
851-87-018-30-001101
Description
CONN SOCKET 18POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
851-87-018-30-001101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.203" (5.16mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
851-87-018-30-001191Preci-Dip0851-87-018-30-001191-ND16,54030 złParametric Equivalent
851-87-018-30-136101Preci-Dip0851-87-018-30-136101-ND19,88467 złParametric Equivalent
LPPB181NFSC-RCSullins Connector Solutions0LPPB181NFSC-RC-ND5,30864 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 4408,97535 zł12 924,50 zł
Unit Price without VAT:8,97535 zł
Unit Price with VAT:11,03968 zł