Similar
Similar
Similar
Similar
Similar

315-87-107-41-001101 | |
|---|---|
DigiKey Part Number | 315-87-107-41-001101-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-107-41-001101 |
Description | CONN SOCKET 7POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.124" (3.14mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLS-0107-G-12 | Samtec Inc. | 0 | 612-HLS-0107-G-12-ND | 14,24531 zł | Similar |
| HLS-0107-G-32 | Samtec Inc. | 0 | 612-HLS-0107-G-32-ND | 15,14188 zł | Similar |
| HLS-0107-T-32 | Samtec Inc. | 0 | 612-HLS-0107-T-32-ND | 10,28313 zł | Similar |
| SL-107-G-32 | Samtec Inc. | 0 | SL-107-G-32-ND | 13,43000 zł | Similar |
| SL-107-T-32 | Samtec Inc. | 0 | SL-107-T-32-ND | 9,55000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65069 zł | 4 952,07 zł |
| Unit Price without VAT: | 1,65069 zł |
|---|---|
| Unit Price with VAT: | 2,03035 zł |















