
POE-GIG-PRO-3M | |
|---|---|
DigiKey Part Number | 3426-POE-GIG-PRO-3MTB-ND |
Manufacturer | |
Manufacturer Product Number | POE-GIG-PRO-3M |
Description | Texas Gigabit + PoE USB-C With 1 |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Category | Current - Output 2 A |
Manufacturer Powerbx Inc. | Power (Watts) - Per Port 10W |
Packaging Bulk | Compliance IEEE802.3af |
Part Status Active | Data Rate 10/100 Mbps |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 37V ~ 57V | Note AC Power Cord Included |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 5V | Output Connector Micro USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,11000 zł | 894,11 zł |
| 5 | 861,79200 zł | 4 308,96 zł |
| 10 | 825,88400 zł | 8 258,84 zł |
| Unit Price without VAT: | 894,11000 zł |
|---|---|
| Unit Price with VAT: | 1 099,75530 zł |


