8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-8-9

DigiKey Part Number
501-1893-ND
Manufacturer
Manufacturer Product Number
B-8-9
Description
TEST LEAD BANANA TO BANANA 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
8.0" (203.20mm)
Type
Patch Cord
Contents
1 Lead, White
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1821
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 8"
In-Stock: 4
Unit Price: 41,93000 zł
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1431
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1724
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 8"
In-Stock: 45
Unit Price: 31,88000 zł
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 218
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 18"
In-Stock: 59
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 24"
In-Stock: 388
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 36"
In-Stock: 695
Unit Price: 31,88000 zł
TEST LEAD BANANA TO BANANA 4"
In-Stock: 202
Unit Price: 31,88000 zł