
11100320R | |
|---|---|
DigiKey Part Number | 2657-11100320R-ND |
Manufacturer | |
Manufacturer Product Number | 11100320R |
Description | NL6448BC33-64 NEC BACKLIGHT |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 810V (Start), 530V (Operating) 6 mA 24000 cd/m2 2.2mm x 218mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 810V (Start), 530V (Operating) | |
Current | 6 mA | |
Output | 24000 cd/m2 | |
Size / Dimension | 2.2mm x 218mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,07000 zł | 166,07 zł |
| 10 | 149,48500 zł | 1 494,85 zł |
| 50 | 141,15440 zł | 7 057,72 zł |
| 100 | 132,85960 zł | 13 285,96 zł |
| Unit Price without VAT: | 166,07000 zł |
|---|---|
| Unit Price with VAT: | 204,26610 zł |

