COM1601 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 1 748
Unit Price: 34,78000 zł
Datasheet
Image for COM1601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM1601

DigiKey Part Number
COM1601-ND
Manufacturer
Manufacturer Product Number
COM1601
Description
SPEAKER 4OHM 3W TOP PORT
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency - Self Resonant
-
Impedance
4 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Power - Rated
3 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable