RTD Platinum (Pt) 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTD10-0-0-30-1KB

DigiKey Part Number
4235-PRTD10-0-0-30-1KB-ND
Manufacturer
Manufacturer Product Number
PRTD10-0-0-30-1KB
Description
SENSOR RTD PROBE
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Sensors
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1000 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-20°C ~ 125°C
Termination
Wire Leads
Accuracy
±0.3%
Temperature Coefficient
3850ppm/°C
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Phoenix Sensors
A separate 351,90 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.