
3030371 | |
|---|---|
DigiKey Part Number | 3030371-ND |
Manufacturer | |
Manufacturer Product Number | 3030371 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 8 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 zł | 23,91 zł |
| 10 | 23,59900 zł | 235,99 zł |
| Unit Price without VAT: | 23,91000 zł |
|---|---|
| Unit Price with VAT: | 29,40930 zł |


