
3030146 | |
|---|---|
DigiKey Part Number | 277-3030146-ND |
Manufacturer | |
Manufacturer Product Number | 3030146 |
Description | FBS 5-4 BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3030146 Models |
Category | Number of Positions 5 |
Manufacturer Phoenix Contact | Pitch 0.165" (4.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,55700 zł | 527,85 zł |
| Unit Price without VAT: | 10,55700 zł |
|---|---|
| Unit Price with VAT: | 12,98511 zł |

