
67-22ST/RKE-N65115190Z5/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N65115190Z5/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N65115190Z5/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N65115190Z5/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N65115190Z5/SZM/2T |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 18V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 121lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 50mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,89900 zł | 8,99 zł |
| 100 | 0,63680 zł | 63,68 zł |
| 500 | 0,51798 zł | 258,99 zł |
| 1 000 | 0,47884 zł | 478,84 zł |
| 2 000 | 0,44547 zł | 890,94 zł |
| 5 000 | 0,40892 zł | 2 044,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,32678 zł | 5 228,48 zł |
| 32 000 | 0,31113 zł | 9 956,16 zł |
| 48 000 | 0,30789 zł | 14 778,72 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

