
2907917 | |
|---|---|
DigiKey Part Number | 277-18708-ND |
Manufacturer | |
Manufacturer Product Number | 2907917 |
Description | SPD TYP3 100VAC/80VDC MCOV 1POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 100VAC, 80VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 100VAC, 80VDC | |
Current - Discharge (Nom) (8/20µS) | 2 kA | |
Current - Discharge (Max) (8/20µS) | 4 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 800 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CB, CSA, cUR, cURus, EAC, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,82000 zł | 641,82 zł |
| Unit Price without VAT: | 641,82000 zł |
|---|---|
| Unit Price with VAT: | 789,43860 zł |

