2905147 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 11
Unit Price: 1 019,10000 zł
Datasheet
Image for 2905147 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905147

DigiKey Part Number
277-2905147-ND
Manufacturer
Manufacturer Product Number
2905147
Description
ELR H5-I-PT/500AC-9-IFS
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
42 ~ 550V
Series
Current - Output
9A
Packaging
Bulk
Wattage - Load
4500 W
Part Status
Obsolete
Voltage - Supply
19.2 ~ 30VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-5°C ~ 60°C
Control / Drive Type
Motor Starter, Reversible
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2905140Phoenix Contact11277-2905140-ND1 019,10000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes