
2703010 | |
|---|---|
DigiKey Part Number | 277-2703010-ND |
Manufacturer | |
Manufacturer Product Number | 2703010 |
Description | INJ 1110-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | 2703010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 18 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 2.5 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP20 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,40000 zł | 2 001,40 zł |
| Unit Price without VAT: | 2 001,40000 zł |
|---|---|
| Unit Price with VAT: | 2 461,72200 zł |

