1757002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 528
Unit Price: 18,64000 zł
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3 773
Unit Price: 18,35000 zł
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 5,90040 zł
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 843
Unit Price: 18,35000 zł
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 6,69040 zł
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 208
Unit Price: 22,80000 zł
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 7,08540 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16
Unit Price: 28,73000 zł
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757002

DigiKey Part Number
1757002-ND
Manufacturer
Manufacturer Product Number
1757002
Description
TERM BLK 3P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.375" (9.53mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
600 V
Wire Gauge
10-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5013,96400 zł698,20 zł
Manufacturers Standard Package
Unit Price without VAT:13,96400 zł
Unit Price with VAT:17,17572 zł