Similar

1694143 | |
|---|---|
DigiKey Part Number | 277-13687-ND |
Manufacturer | |
Manufacturer Product Number | 1694143 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2273002-4 | TE Connectivity AMP Connectors | 43 | A134736-ND | 96,66000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,50000 zł | 126,50 zł |
| Unit Price without VAT: | 126,50000 zł |
|---|---|
| Unit Price with VAT: | 155,59500 zł |



