New Product
2 Conductor Multi-Conductor Cable Orange 19 AWG, 20 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1681099

DigiKey Part Number
277-1681099-ND
Manufacturer
Manufacturer Product Number
1681099
Description
HYBRID CABLE 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 19 AWG, 20 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.472" (11.99mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Orange
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1113,97000 zł113,97 zł
2108,51500 zł217,03 zł
3105,42667 zł316,28 zł
5101,64800 zł508,24 zł
799,21857 zł694,53 zł
1096,70400 zł967,04 zł
Manufacturers Standard Package
Unit Price without VAT:113,97000 zł
Unit Price with VAT:140,18310 zł