1508187 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 2 117
Unit Price: 51,10000 zł
Datasheet

Similar


Switchcraft Inc.
In Stock: 265
Unit Price: 66,82000 zł
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 33,99400 zł
Datasheet
5 Position Circular Connector Plug, Male Pins Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1508187

DigiKey Part Number
277-8360-ND
Manufacturer
Manufacturer Product Number
1508187
Description
CONN PLUG MALE 5P SPRING-CAGE
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Spring-Cage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Spring-Cage
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Tin
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes