
1422112 | |
|---|---|
DigiKey Part Number | 1422112-ND |
Manufacturer | |
Manufacturer Product Number | 1422112 |
Description | CABLE CAT5 4COND 26AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Blue 26 AWG Foil, Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Blue | |
Ratings | UL Style 20963 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0472" (1.199mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 28,50927 zł | 8 552,78 zł |
| Unit Price without VAT: | 28,50927 zł |
|---|---|
| Unit Price with VAT: | 35,06640 zł |

