
1333140 | |
|---|---|
DigiKey Part Number | 277-1333140-ND |
Manufacturer | |
Manufacturer Product Number | 1333140 |
Description | NBC-USB2.0-UAM/3 0-PVC/UAM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1333140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,33000 zł | 35,33 zł |
| Unit Price without VAT: | 35,33000 zł |
|---|---|
| Unit Price with VAT: | 43,45590 zł |

