Cable Fiber Optic LC Duplex To LC Duplex 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1146514

DigiKey Part Number
277-1146514-ND
Manufacturer
Manufacturer Product Number
1146514
Description
MULTI-MODE OM1 DUPLEX JUMPER, LC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex, OM1
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1204,60000 zł204,60 zł
Manufacturers Standard Package
Unit Price without VAT:204,60000 zł
Unit Price with VAT:251,65800 zł