
1144193 | |
|---|---|
DigiKey Part Number | 277-1144193-ND |
Manufacturer | |
Manufacturer Product Number | 1144193 |
Description | MULTI-MODE OM1 DUPLEX JUMPER, ST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST Duplex | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Low Smoke | |
Fiber Type | - | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, Duplex, OM1 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,24000 zł | 84,24 zł |
| Unit Price without VAT: | 84,24000 zł |
|---|---|
| Unit Price with VAT: | 103,61520 zł |

