Cable Fiber Optic LC Duplex To LC Duplex 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115639

DigiKey Part Number
277-1115639-ND
Manufacturer
Manufacturer Product Number
1115639
Description
MULTI-MODE OM2 DUPLEX JUMPER, LC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
1.64' (500mm)
Type
Multimode, Duplex, OM2
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1272,04000 zł272,04 zł
Manufacturers Standard Package
Unit Price without VAT:272,04000 zł
Unit Price with VAT:334,60920 zł