Cable Fiber Optic LC Duplex To LC Duplex 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115629

DigiKey Part Number
277-1115629-ND
Manufacturer
Manufacturer Product Number
1115629
Description
SINGLE-MODE OS2 DUPLEX JUMPER, L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
6.6' (2.0m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1303,10000 zł303,10 zł
Manufacturers Standard Package
Unit Price without VAT:303,10000 zł
Unit Price with VAT:372,81300 zł