
1087130 | |
|---|---|
DigiKey Part Number | 277-1087130-ND |
Manufacturer | |
Manufacturer Product Number | 1087130 |
Description | FIB OPT CBL M17-M17 MULT 120M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic M17 To M17 62.5/125 393.7' (120.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | M17 | |
2nd Connector | M17 | |
Cable Diameter | 0.33" (8.3mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 393.7' (120.0m) | |
Type | Multimode, OM1 | |
Ratings | LSZH | |
Bend Radius | 90mm | |
Color - Cable | Black | |
Color - Connectors | Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 919,55000 zł | 8 919,55 zł |
| Unit Price without VAT: | 8 919,55000 zł |
|---|---|
| Unit Price with VAT: | 10 971,04650 zł |

