
2136 | |
|---|---|
DigiKey Part Number | 1528-2136-ND |
Manufacturer | |
Manufacturer Product Number | 2136 |
Description | 2.54MM/0.1 PITCH TERMINAL BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

