Cable Fiber Optic M17 To M17 62.5/125 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018560

DigiKey Part Number
277-1018560-ND
Manufacturer
Manufacturer Product Number
1018560
Description
FIB OPT CBL M17-M17 MULT 100M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic M17 To M17 62.5/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
M17
2nd Connector
M17
Cable Diameter
0.30" (7.5mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
328.1' (100.0m)
Type
Multimode, OM1
Ratings
LSZH
Bend Radius
80mm
Color - Cable
Black
Color - Connectors
Silver
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15 357,51000 zł5 357,51 zł
Manufacturers Standard Package
Unit Price without VAT:5 357,51000 zł
Unit Price with VAT:6 589,73730 zł