




1017496 | |
|---|---|
DigiKey Part Number | 277-17498-ND |
Manufacturer | |
Manufacturer Product Number | 1017496 |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 zł | 20,07 zł |
| 10 | 14,25500 zł | 142,55 zł |
| 25 | 12,50760 zł | 312,69 zł |
| 50 | 11,42440 zł | 571,22 zł |
| 100 | 10,53360 zł | 1 053,36 zł |
| 250 | 9,61400 zł | 2 403,50 zł |
| 500 | 9,08164 zł | 4 540,82 zł |
| 1 000 | 8,66302 zł | 8 663,02 zł |
| Unit Price without VAT: | 20,07000 zł |
|---|---|
| Unit Price with VAT: | 24,68610 zł |

