
0824435 | |
|---|---|
DigiKey Part Number | 0824435-ND |
Manufacturer | |
Manufacturer Product Number | 0824435 |
Description | LABEL STD CUSTM 1"X0.5" WHT 56PC |
Customer Reference | |
Detailed Description | White Standard, Custom Configurable Label 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Custom Configurable | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser Printer, Plotter | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |

