
L6-0008-0000-05-N-S-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L6-0008-0000-05-N-S-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0008-0000-05-N-S-N-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 8 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,68000 zł | 86,68 zł |
| 5 | 74,45200 zł | 372,26 zł |
| 10 | 69,78700 zł | 697,87 zł |
| 25 | 63,95520 zł | 1 598,88 zł |
| 50 | 59,87220 zł | 2 993,61 zł |
| 100 | 56,17910 zł | 5 617,91 zł |
| Unit Price without VAT: | 86,68000 zł |
|---|---|
| Unit Price with VAT: | 106,61640 zł |


