PSAC12A-075-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 46,41958 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Image for PSAC12A-075-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC12A-075-R

DigiKey Part Number
993-PSAC12A-075-R-ND
Manufacturer
Manufacturer Product Number
PSAC12A-075-R
Description
AC/DC WALL MNT ADAPTER 7.5V 12W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
1.6A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
Approval Agency
CB, cULus
Weight
0.27 lb (122.47 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 64027,87988 zł73 602,88 zł
Unit Price without VAT:27,87988 zł
Unit Price with VAT:34,29225 zł