PYA18A120150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phihong USA
In Stock: 0
Unit Price: 26,10143 zł

Parametric Equivalent


Seeed Technology Co., Ltd
In Stock: 0
Unit Price: 0,00000 zł
Image for PYA18A120150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA18A120150

DigiKey Part Number
993-PYA18A120150-ND
Manufacturer
Manufacturer Product Number
PYA18A120150
Description
AC/DC WALL MOUNT ADAPTER 12V 19W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Phihong USA
Polarization
Positive Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Input Type
Fixed Blade
Cord Length
59" (1.50m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
12V
Size / Dimension
2.80" L x 1.70" W x 1.14" H (71.2mm x 43.2mm x 29.0mm)
Current - Output (Max)
1.5A
Standard Number
62368-1
Power (Watts)
18 W
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PYA24A120200Phihong USA0993-PYA24A120200-ND26,10143 złParametric Equivalent
110061505Seeed Technology Co., Ltd01597-110061505-ND0,00000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2822,44250 zł628,39 zł
Unit Price without VAT:22,44250 zł
Unit Price with VAT:27,60428 zł