
MNI20N-0H02K241N-00100 | |
|---|---|
DigiKey Part Number | 2046-MNI20N-0H02K241N-00100-ND |
Manufacturer | |
Manufacturer Product Number | MNI20N-0H02K241N-00100 |
Description | ENC INCRE PSH-PULL USR SELCT CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
Encoder Type Incremental | Mounting Type Chassis Mount |
Output Type Push-Pull | Orientation User Selectable |
Pulses per Revolution 100 | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,44000 zł | 803,44 zł |
| Unit Price without VAT: | 803,44000 zł |
|---|---|
| Unit Price with VAT: | 988,23120 zł |

