
OBT40-R102-2P1-IO-V31-IR | |
|---|---|
DigiKey Part Number | 2046-OBT40-R102-2P1-IO-V31-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBT40-R102-2P1-IO-V31-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.394" ~ 1.969" (10mm ~ 50mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Packaging Box | Light Source Infrared (850nm) |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Triangulation | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0.394" ~ 1.969" (10mm ~ 50mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,06000 zł | 772,06 zł |
| 10 | 744,03900 zł | 7 440,39 zł |
| Unit Price without VAT: | 772,06000 zł |
|---|---|
| Unit Price with VAT: | 949,63380 zł |

