
UC500-D1-3K-V7 | |
|---|---|
DigiKey Part Number | 2046-UC500-D1-3K-V7-ND |
Manufacturer | |
Manufacturer Product Number | UC500-D1-3K-V7 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.362" ~ 21.654" (60mm ~ 550mm) IP65 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 253 VAC, 10 VDC ~ 253 VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 2.362" ~ 21.654" (60mm ~ 550mm) | Indicator LED |
Output Type Relay | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 621,71000 zł | 2 621,71 zł |
| Unit Price without VAT: | 2 621,71000 zł |
|---|---|
| Unit Price with VAT: | 3 224,70330 zł |

