
UB400-F42-UK-V95 | |
|---|---|
DigiKey Part Number | 2046-UB400-F42-UK-V95-ND |
Manufacturer | |
Manufacturer Product Number | UB400-F42-UK-V95 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 15.748" (40mm ~ 400mm) IP65 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 22 VAC/DC ~ 253 VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 1.575" ~ 15.748" (40mm ~ 400mm) | Indicator LED |
Output Type Relay | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,37000 zł | 1 936,37 zł |
| Unit Price without VAT: | 1 936,37000 zł |
|---|---|
| Unit Price with VAT: | 2 381,73510 zł |

