Image for PVS58N-011AGR0BN-0013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS58N-011AGR0BN-0013

DigiKey Part Number
2046-PVS58N-011AGR0BN-0013-ND
Manufacturer
Manufacturer Product Number
PVS58N-011AGR0BN-0013
Description
ENC ABSLT DIGIT USR SEL TERM PIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
10mm Dia Round End
Manufacturer
Pepperl+Fuchs, Inc.
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Flange Mount
Encoder Type
Absolute
Orientation
User Selectable
Output Type
Digital
Termination Style
Terminal Pins
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
14 333,02000 zł4 333,02 zł
Manufacturers Standard Package
Unit Price without VAT:4 333,02000 zł
Unit Price with VAT:5 329,61460 zł