
NCB1,5-8GM25-N0-V1 | |
|---|---|
DigiKey Part Number | 2046-NCB1,5-8GM25-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB1,5-8GM25-N0-V1 |
Description | INDUCTIVE NAMUR |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |

