
ENA58PL-R15DA7-1213B17-RH2 | |
|---|---|
DigiKey Part Number | 2046-ENA58PL-R15DA7-1213B17-RH2-ND |
Manufacturer | |
Manufacturer Product Number | ENA58PL-R15DA7-1213B17-RH2 |
Description | ENC ABSLT BINARY USR SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Binary (Absolute) | Termination Style Connector |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 965,58000 zł | 5 965,58 zł |
| Unit Price without VAT: | 5 965,58000 zł |
|---|---|
| Unit Price with VAT: | 7 337,66340 zł |

