
CCN15-30GS60-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-CCN15-30GS60-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | CCN15-30GS60-A2-V1 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CCN15-30GS60-A2-V1 Models |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,89000 zł | 807,89 zł |
| Unit Price without VAT: | 807,89000 zł |
|---|---|
| Unit Price with VAT: | 993,70470 zł |

