


NE225W-04 | |
|---|---|
DigiKey Part Number | NE225W-04-ND |
Manufacturer | |
Manufacturer Product Number | NE225W-04 |
Description | SPEAKR 3.9OHM 125W TOP PT 87.1DB |
Customer Reference | |
Detailed Description | 3.9 Ohms Tweeter Speaker 125 W 30 Hz ~ 1.5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 125 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Tweeter | Material - Magnet Nd-Fe-B |
Frequency Range 30 Hz ~ 1.5 kHz | Termination Terminal Block |
Frequency - Self Resonant 33.15Hz | Size / Dimension 8.504" Dia (224.80mm) |
Impedance 3.9 Ohms | Height - Seated (Max) 4.685" (119.00mm) |
Efficiency - dBA 87.10 |

