
PC-7050-24 | |
|---|---|
DigiKey Part Number | PC-7050-24-ND |
Manufacturer | |
Manufacturer Product Number | PC-7050-24 |
Description | BATT CHARGER ENCLOSED 20V-28V 1A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 20V ~ 28V 1A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patco Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 20V ~ 28V | |
Charge Current - Max | 1A | |
Charge Time | 6 Hrs | |
Voltage - Input | 95 ~ 265VAC | |
Power - Max | 30W | |
Size / Dimension | 5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | LED Indicator, Multiple Charge Modes | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - |

