Image for PC-150-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-150-24

DigiKey Part Number
PC-150-24-ND
Manufacturer
Manufacturer Product Number
PC-150-24
Description
BATT CHRGR ENCLOSED 20V-28V 1.5A
Customer Reference
Detailed Description
Enclosed Battery Charger 20V ~ 28V 1.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Patco Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
20V ~ 28V
Charge Current - Max
1.5A
Charge Time
6 Hrs
Voltage - Input
110 ~ 130VAC
Power - Max
45W
Size / Dimension
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Mounting Type
Chassis Mount
Termination Style
-
Features
LED Indicator
Operating Temperature
0°C ~ 50°C
Approval Agency
-
Weight
1200 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.