New Product
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7625-20

DigiKey Part Number
6099-PE7625-20-ND
Manufacturer
Manufacturer Product Number
PE7625-20
Description
20 DB FIXED ATTENUATOR TNC MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1900,18000 zł900,18 zł
10765,26400 zł7 652,64 zł
25717,42040 zł17 935,51 zł
50714,25460 zł35 712,73 zł
Manufacturers Standard Package
Unit Price without VAT:900,18000 zł
Unit Price with VAT:1 107,22140 zł