
PE7623-10 | |
|---|---|
DigiKey Part Number | 6099-PE7623-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7623-10 |
Description | 10 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,15000 zł | 685,15 zł |
| 10 | 582,44300 zł | 5 824,43 zł |
| 25 | 546,02240 zł | 13 650,56 zł |
| 50 | 528,84540 zł | 26 442,27 zł |
| Unit Price without VAT: | 685,15000 zł |
|---|---|
| Unit Price with VAT: | 842,73450 zł |

