Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7467-7 | |
|---|---|
DigiKey Part Number | 6099-PE7467-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7467-7 |
Description | 7 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,99000 zł | 243,99 zł |
| 10 | 214,15400 zł | 2 141,54 zł |
| 25 | 203,82960 zł | 5 095,74 zł |
| 100 | 189,68670 zł | 18 968,67 zł |
| Unit Price without VAT: | 243,99000 zł |
|---|---|
| Unit Price with VAT: | 300,10770 zł |













