RF ANTENNA General Purpose Module RP-SMA Male, SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEANOM1106

DigiKey Part Number
6099-PEANOM1106-ND
Manufacturer
Manufacturer Product Number
PEANOM1106
Description
4 Cellular, 4 Wi-Fi, 1 GPS Combi
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module RP-SMA Male, SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.587GHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz
Frequency Range
617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz
Antenna Type
Module
Number of Bands
6
VSWR
2
Return Loss
-
Gain
4dBi, 26dBi, 6dBi, 5dBi, 7dBi, 8dBi
Power - Max
10 W
Features
Cable - 5.182m, LNA
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
3.150" (80.01mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
12 996,24000 zł2 996,24 zł
102 642,83200 zł26 428,32 zł
Manufacturers Standard Package
Unit Price without VAT:2 996,24000 zł
Unit Price with VAT:3 685,37520 zł