
721-32209 | |
|---|---|
DigiKey Part Number | 721-32209-ND |
Manufacturer | |
Manufacturer Product Number | 721-32209 |
Description | CASE PLAS TRANS BLK 2.8"LX4.3"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Translucent - Black Hand Held, Cover Included 2.800" L x 4.300" W (71.12mm x 109.22mm) X 2.300" (58.42mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Board of Education, Propeller Proto, Super Carrier | |
Size / Dimension | 2.800" L x 4.300" W (71.12mm x 109.22mm) | |
Height | 2.300" (58.42mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, Non Specified | |
Color | Translucent - Black | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

