Parametric Equivalent

UF800_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF800_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF800_T0_00001 |
Description | DIODE STANDARD 50V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HERA801G C0G | Taiwan Semiconductor Corporation | 0 | HERA801GC0G-ND | 0,00000 zł | Parametric Equivalent |
| HERA801GH | Taiwan Semiconductor Corporation | 0 | 1801-HERA801GH-ND | 1,73209 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,99537 zł | 59 722,20 zł |
| Unit Price without VAT: | 0,99537 zł |
|---|---|
| Unit Price with VAT: | 1,22431 zł |



