UF1603CT_T0_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 12,60000 zł
Datasheet
Diode Array 1 Pair Common Cathode 300 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1603CT_T0_00001

DigiKey Part Number
3757-UF1603CT_T0_00001-ND
Manufacturer
Manufacturer Product Number
UF1603CT_T0_00001
Description
DIODE ARRAY GP 300V 16A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 16A Through Hole TO-220-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Part Status
Not For New Designs
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FEP16FT-E3/45Vishay General Semiconductor - Diodes Division0FEP16FT-E3/45GI-ND12,60000 złParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Tube
QuantityUnit PriceExt Price
60 0000,96144 zł57 686,40 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96144 zł
Unit Price with VAT:1,18257 zł